Facom 580.10 Multi-purpose Angle-Nose Lock Grip Pliers 250mm (10in)
Image Representative of Range

Facom 580.10 Multi-purpose Angle-Nose Lock Grip Pliers 250mm (10in)

Standard range
Order Code:

86-5264

Brand: Facom MPN: 580.10 EAN-13: 3148517716223
Qty Unit Price (Ex VAT)
1+ £45.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/01/2025

These multipurpose angle nose lock-grip pliers from Facom are particularly suitable for industrial and automotive production and maintenance applications.


  • Automatically adjusts jaws to the component, regardless of size, with the same pressure
  • Forged in chrome molybdenum steel
  • Treated jaws for longer working life
  • Non-slip chequered handle
  • One-hand unlocking by internal opening lever
  • Chromed, burnished mechanism
  • Maximum capacity 63mm
  • Length 250mm
  • Manufacturer's part 580.1
Type Locking Pliers
Jaw Capacity 63mm
Jaw Width 12mm
Overall Length 250mm
Pieces 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot