Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Ciseco K002 Slice of PI/O - Break Out Board Kit with MCP23017 For Raspberry Pi

Order Code:  

73-4594

 
Brand: Ciseco MPN: K002

Discontinued


This version of the Slice of Pi break out board includes an MCP23017 16-bit I/O port expander as well as extra functions that increase the versatility of the kit.
  • Easy to build kit
  • Runs at 3.3V or 5V from the Raspberry Pi
  • Also runs off external power
  • 4-wire daisy chain connector (PWR/GND/SCL/SDA)
  • Breakout for Interrupt A and B
  • Daisy chain up to 8 for 128 I/O pins
  • 2 x 8 way 0.1in pitch layout for instant 'vero-ability' of all 16 I/Os
  • 2 x 8 way 0.1in pitch common ground for ease of use
  • 0.1µF decoupling capacitor

Questions


*Question functionality currently disabled


23 January 2016 Question by: Rapid Customer | Product code: 73-4594
Q. is this already build or a build it yourself kit (with pcb and components?)
A. Hi Lode, thank you for your question. This kit requires assembly.

Reviews


Be the first to submit a review

Trustpilot