Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
An ideal Electrician's starter tool kit featuring combicutter3TM side cutters and DextroTM screwdrivers, all contained in the highly versatile Electricians toolbelt set. Contents: Redline VDE combicutter3TM side cutters 165mm, Combination pliers 185mm, Snipe nose pliers 175mm, Dextro VDETM Screwdrivers PZ2, Slotted 2.5x75, 5.5x125, 6.5x150, Modulo Size 2, VDE Mainstester, Junior hacksaw, Electrician's knife, 5m/16ft ST Tape & Pocket level
Case | No |
---|---|
Height | N/A |
Length | N/A |
Pieces | N/A |
Type | Electronic / electrical |
Width | N/A |