Christmas Opening Hours and Delivery Dates here

Deltron Connectors DCM15M3 D-SUB housing pins 15 Plastic, 180 ° 45 ° Metal

Order Code:

67-0708

Brand: Deltron Connectors MPN: DCM15M3 EAN-13: 2050006059753
Qty Unit Price (Ex VAT)
1+ £6.92
5+ £6.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 14/01/2026

Deltron Connectors DCM15M3 is a D-sub enclosure designed for professional connectivity solutions, featuring 15 pins and a metallised plastic case, arranged in a 180° and 45° metal configuration. This robust D-sub housing is ideal for safeguarding connections in demanding environments, ensuring reliability and durability. Common applications include industrial settings and electronic devices where secure and stable data transmission is paramount.
Type Housing
Orientation 2
Number of Contacts 15
Material Plastic, metallised
Colour Metal
Misc Attribute 2 M3
Temperature Range –40° to +85° C.°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot