Site: Industry
Currency: GBP    
Denso 8101102 Tape 50mm x 10m Roll

Denso 8101102 Tape 50mm x 10m Roll

Denso
Standard range
Order Code:

95-3604

Brand: Denso MPN: 8101102 EAN-13: 5011768011028
Qty Unit Price (Ex VAT)
1+ £9.00
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Denso tape is a cold applied tape which remains plastic over a wide temperature range. The tape is non-hardening and non-cracking. It is highly resistant to mineral acids, alkalis, salts and micro-organisms and highly impermeable to water, water vapour and gases.

Application:
Used for the protection of buried or exposed pipes, rods, cables, valves and metal fittings from corrosion.

Composition:
Made from non-woven synthetic fibre fabric, which impregnated and coated with a neutral compound based on saturated petroleum hydrocarbons and inert siliceous fillers.

Specifications:
Breaking strength: 200 N/50mm minimum.
Elongation at break: 10%.
Breakdown voltage: 16kV
Temperature range for application: -5°C to 45°C.
Temperature range for service: 55°C maximum.
Thickness: 1.15mm.

DENTAPE50MM Denso Tape has the following dimensions:
Width: 50mm.
Length: 10m.


Type Denso

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C