Christmas Opening Hours and Delivery Dates here

DEWALT DCN701N XR Electrician's Stapler 18V Bare Unit

Order Code:

95-3911

Brand: DEWALT MPN: DCN701N-XJ EAN-13: 5035048706299
Qty Unit Price (Ex VAT)
1+ £212.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The DEWALT DCN701 XR Electrician's Stapler allows you to work without the need for hoses or cables. It has been specially designed for electricians. Mechanical rather than gas operation offers consistent performance at temperatures between -15°C and 50°C for minimal cleaning/service requirements. Dry fire lockout ensures that the tool is protected from firing without staples in the magazine.

With class leading vibration and sound figures, for superb user protection.

DCN701D2: 2 x 18V 2.0Ah Li-ion Batteries
DCN701N: Bare Unit, No Battery or Charger

Specification:

Magazine Capacity: 35 Staples
Staple Diameter: 1mm
Staple Length: 25.4mm
Magazine Angle: 0°
Weight: 2.1kg

The DEWALT DCN701N XR Electrician's Stapler is supplied as a bare unit, no battery or charger supplied.


Type Nailgun

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot