DEWALT DWST83342-1 DS400 TOUGHSYSTEM™ 2.0 Toolbox

Standard range
Order Code:

95-4528

Brand: DEWALT MPN: DWST83342-1 EAN-13: 3253561833427
Qty Unit Price (Ex VAT)
1+ £100.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 22/01/2025

The DEWALT TOUGHSYSTEM™ 2.0 Toolboxes feature a high-performance seal in the lid, this ensures they are dust-tight and waterjet resistant (IP65) to withstand the most severe weather. With easy close, metal wire front latches for easy one-handed operation. A metal-reinforced padlock eye provides increased security.

Fitted with strong, ergonomic handles for more comfortable transportation. Auto Stacking Latches are intuitive and easy to use, allowing TOUGHSYSTEM™ modules to be connected together. These newer style latches are compatible with older TOUGHSYSTEM™ modules.

DEWALT Tracker compatible, an internal fixing point allows the DEWALT Tracker to be installed and the box tracked via the DEWALT Tool Connect App. There is also a handy name panel insert, this allows boxes to be labelled for easy identification.

The DEWALT DS400 TOUGHSYSTEM™ 2.0 Toolbox has the following specification:

Depth: 408mm.
Width: 554mm.


Type Box

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot