DFRobot DFR0547 LattePanda Alpha 864s Tiny Ultimate Windows Pro Device

Standard range
Order Code:

75-0272

Brand: DFRobot MPN: DFR0547 EAN-13: 6959420914159
Qty Unit Price (Ex VAT)
1+ £415.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 5 months

The DFRobot DFR0546 LattePanda Alpha 864s is a compact and powerful single-board computer known for its high performance and energy efficiency, activated with Windows 10 Pro.

Commonly employed in edge computing, vending, advertising, and industrial automation, this versatile device caters to DIY enthusiasts, IoT developers, system integrators, and solution providers by boosting productivity and enabling rapid innovation.

With the LattePanda 2 Alpha Single Board Computer, you get to experience the capabilities of an Intel Core i5 8210Y / 8200Y processor, offering a Dual-Core 1.6GHz CPU that can boost up to 3.6GHz or a 1.3GHz CPU that can boost up to 3.9GHz. It also includes Intel® UHD Graphics 617 / 615 integrated into the processor for advanced media conversion, smooth frame rates, and 4K Ultra HD video output.

Crafted for SBC enthusiasts, the LattePanda 2 Alpha is a top-notch choice for those who would value a tiny, portable, and lightweight single-board computer for their next project. The LattePanda Alpha 864s stands out as a beloved choice for those desiring to relish their classic and contemporary gaming favourites from a single, high-performing system. Its incredibly compact form allows it to be seamlessly and discretely integrated into your next mind-blowing project.


Features:

  • Intel® Core™ i5 8210Y / 8200Y, Dual-Core, 1.6~3.6GHz / 1.3~3.9GHz
  • Intel® UHD Graphics 617 / 615
  • 8GB Memory
  • Dual-Band 2.5GHz / 5GHz Wi-Fi & Bluetooth 4.2 & Gigabit Ethernet
  • USB3.0 x3,USB Type-C x1
  • 2 x M.2 PCIe (Support B&M Key and A&E Key)
  • Win10 Pro Activated
  • Integrated Arduino Coprocessor ATMEL 32U4
  • Powered by PD adapter / 12V DC / 7.4V battery
Type 8GB/64GB
Connectivity WIFI 802.11 AC, 2.4G & 5G, Dual-Band Bluetooth
Co-processor Arduino Leonardo
Core 1.1-3.4GHz Dual-Core, Four-Thread
CPU Intel Core m3-8100y
Dimension 115 x 78 x 14mm
GPIO 50p GPIOs including I2C, I2S, USB, RS232, UART, RTC
Graphics Intel HD Graphics 615, 300-900MHz
OS Support Windows 10 Pro
RAM 8GB LPDDR3
USB Ports 3x USB 3.0 Type A, 1x USB Type C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot