Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Enhancement mode vertical DMOS FET, P-Channel type, 100V drain-source breakdown voltage, 8R drain-source on-resistance, 230mA drain current, 20V gate source voltage, 7ns turn-on time, 12ns turn-off time, 700mW power, TO-92 case, 159mg weight.
Channel Type | P-Channel |
---|---|
Drain Current | 0.23A |
Drain-Source Breakdown Voltage | 100V |
Drain-Source On-Resistance | 8Ω |
Gate Source Voltage | 20V |
Package/Case | TO-92 |
Power Dissipation | 0.7W |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In