Dormer E500M3NO1 E500 M3 No1 Hand Tap Taper No.1

Standard range
Order Code:

85-9216

Brand: Dormer MPN: E500M3NO1 EAN-13: 7320760154823
Qty Unit Price (Ex VAT)
1+ £8.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 4 weeks

Metric M3 x 0.5mm hand tap taper (No. 1) from Dormer, ideal for use with a wide range of materials. Can be used by hand, but may also be used in a machine if required.


  • Suitable for either through or blind holes
  • Manufactured from high carbon steel with accurately cut threads
  • Designed to produce repeatable tolerance threads
  • Length 48mm
  • Hole size 2.5mm
  • Shank diameter 3.15mm
  • Drive size 2.5mm
  • When tapping blind holes straight flute taps should be used in sets
Type Hand tap
Outside Diameter N/A
Size 3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot