Draper 13836 Spare Nozzle 0.8mm, Needle and Cap Set

Image Representative of Range

Draper 13836 Spare Nozzle 0.8mm, Needle and Cap Set

Standard range
Order Code:

91-6433

Brand: Draper MPN: 13836 EAN-13: 5010559138364
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in Stock, despatched in 3 days

The Draper Spare Nozzle 0.8mm, Needle and Cap Set is designed for use with Draper spray guns 09708 and 09709 and is suitable for use with all paint types including water-based.


    Specification:
  • Operating air pressure: 30psi (2bar)
  • Air consumption: 8cfm (226L/min)
  • Nozzle: 1mm
  • Air lnlet: 1/4" BSP
  • Pot capacity: 100ml
  • Weight: 180g
Type Spare nozzle for air spray gun

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot