Draper 16367 3/8" Sq. Dr. Metric Socket Set (37 Piece)

Standard range
Order Code:

91-8180

Brand: Draper MPN: 16367 EAN-13: 5010559163670
Qty Unit Price (Ex VAT)
1+ £59.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
193 in Stock, despatched in 3 days

Six point sockets made from chrome vanadium steel that's hardened and tempered with a satin finish. Supplied with a 72 tooth reversible soft grip ratchet and accessories. Packed in a steel carrying case.

  • Contents:
  • 18 x Sockets: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24mm
  • 11 x Deep sockets: 8, 9, 10, 11, 12, 13, 14, 16, 17, 19, 22mm
  • 3 x Spark plug sockets: 10, 12, 14mm
  • 1 x 72 tooth reversible ratchet with soft grip handle and "quick release" button
  • 2 x Extension bars: 75, 150mm
  • 1 x 'T' bar head 1/2"(F) x 3/8"(M)
  • 1 x Universal joint
  • 1 x 'T' bar head/convertor when used with extension bar forms a sliding 'T' bar
Type Socket Set

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot