Draper 3 Tonne Long Chassis Hydraulic Trolley Jack with 'quick Lift' Facility

Order Code:

91-1369

Brand: Draper MPN: 48350 EAN-13: 5010559483501
  • Country of Origin:
  • Not available for Export

Discontinued


Heavy duty with 'quick lift' foot pedal. Locking facility allows the handle to be locked in three positions. Fitted with rear swivelling castor wheels and large saddle to aid positioning under the vehicle. The jack incorporates safety overload and bypass valves to prevent overloading the jack. Supplied complete with one piece handle. Carton packed on pallet.

Manufactured to EN1494 Specifications


    Specification:
  • Capacity: 3 tonnes (3000kg)
  • Lifting range (max.): 120 - 600mm
  • Overall size: 1350 x 350 x 200mm
  • Weight: 70kg

Reviews


Be the first to submit a review

Trustpilot