Draper 55318 1/4" and 1/2" Sq. Dr. Metric Tool Kit (100 Piece)

Standard range
Order Code:

91-7641

Brand: Draper MPN: 55318 EAN-13: 5010559553181
Qty Unit Price (Ex VAT)
1+ £104.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
127 in Stock, despatched in 3 days

Comprehensive socket set for use around the home. Each socket is made from chrome vanadium steel, that's hardened and tempered with a matt finish. Each socket has a knurled ring for extra grip. Supplied with a 72 tooth reversible soft grip ratchet and a host of accessories. Packed in a tough plastic storage case.

  • Contents:
  • 1 x 1/2” Sq. dr. 72 tooth ratchet
  • 2 x 1/2” Sq. dr. extension bars: 125, 250mm
  • 1 x 1/2” Sq. dr. Three-way adaptor
  • 1 x 1/2” Sq. dr. x 8mm hex adaptor
  • 4 x 1/2” Sq. dr. deep sockets: 14, 15, 17, 19mm
  • 2 x 1/2” Sq. dr. spark plug sockets: 16, 21mm
  • 1 x 1/2” Sq. dr. universal joint
  • 18 x 1/2” Sq. dr. sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 27, 30, 32mm
  • 1 x 1/4” Sq. dr. 72 tooth ratchet
  • 13 x 1/4” Sq. dr. sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, 14mm
  • 8 x 1/4” Sq. dr. deep sockets: 6, 7, 8, 9, 10, 11, 12, 13mm
  • 2 x 1/4” Sq. dr. extension bars: 50, 100mm
  • 1 x 1/4” Sq. dr. 150mm flexible extension bar
  • 1 x 1/4” Sq. dr. sliding T Bar
  • 1 x 1/4” Sq. dr. spinner handle
  • 1 x 1/4” Sq. dr. universal joint
  • 1 x 1/4” hex adaptor
  • 3 x 1/4” plain slot socket screwdriver bits: 4, 5.5, 7mm
  • 2 x 1/4” cross slot socket screwdriver bits: No.1, No.2
  • 2 x 1/4” PZ Type socket screwdriver bits: No.1, No.2
  • 6 x 1/4” TX Star socket screwdriver bits: T8, T10, T15, T20, T25, T30
  • 4 x 1/4” Hex socket screwdriver bits: 3, 4, 5, 6mm
  • 4 x 30mm plain slot screwdriver bits: 7, 8, 10, 12mm
  • 2 x 30mm cross slot screwdriver bits: No.3, No.4
  • 2 x 30mm PZ Type screwdriver bits: No.3, No.4
  • 8 x 30mm TX Star screwdriver bits: T30, T35, T40, T45, T50, T55, T60, T70
  • 5 x 30mm Hex screwdriver bits: 7, 8, 10, 12, 14mm
  • 3 x Hex keys: 1.5, 2, 2.5mm
Type 1/2" Socket Set

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot