Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £11.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Draper Stud Extractor 8mm is a roller type with 1/2" square drive or 21mm hexagon on end of socket. Unscrews both left and right hand threads. Manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Spare extractors are available separately. Packed in metal case in display sleeve.
Type | Stud extractor set |
---|---|
Drive Size | 1/2in |
Material | Chrome Vanadium Steel |
Measurement | 8mm |
Pieces | 1 |
Socket Type | N/A |
To use this facility please Sign In.
Sign In