Draper 58711 Stud Extractor 12mm

Extended range
Order Code:

91-0531

Brand: Draper MPN: 58711 EAN-13: 5010559587117
Qty Unit Price (Ex VAT)
1+ £11.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The Draper Stud Extractor 12mm is a roller type with 1/2" square drive or 21mm hexagon on end of socket. Unscrews both left and right hand threads. Manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Spare extractors are available separately. Packed in metal case in display sleeve.


Type Stud extractor set
Drive Size 1/2in
Material Chrome Vanadium Steel
Measurement 12mm
Pieces 1
Socket Type N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot