Draper 600kg Vertical Transmission Jack

Order Code:

91-1390

Brand: Draper MPN: 56731 EAN-13: 5010559567317
  • Country of Origin:
  • Not available for Export

Discontinued


For use in the garage workshop. This model features high speed lift foot pedal. Hand operated precision release incorporating overload safety valve, large diameter wheels for easy manoeuvrability. Carton packed.

Manufactured to EN 1494 Specifications


    Specification:
  • Capacity: 600kg
  • Stroke: 700mm
  • Height (min): 1175mm
  • Height (max.): 1985mm
  • Base width: 560mm
  • Base length: 570mm
  • Weight: 39kg

Reviews


Be the first to submit a review

Trustpilot