Draper 65130 Storm Force Composite Straight Mini Air Die Grinder (6mm)

Standard range
Order Code:

91-7342

Brand: Draper MPN: 65130 EAN-13: 5010559651306
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 18/01/2025

Low noise, low vibration air grinder from the Storm Force range by Draper, ideal for grinding and polishing metal components.


  • Lightweight soft grip casing made from composite plastics
  • Fitted with a variable speed motor
  • Rotating air inlet helps prevent airline tangles
  • Free speed 25000rpm
  • Operating air pressure 90psi
  • Average air consumption 114l/min
  • Minimum hose size 3/8in I/D
  • Air inlet 1/4in BSP
  • Suitable for use with a centralised dust extraction system
  • Weight 350g
  • Manufacturer's part 65130
Type Mini grinder
Operating Pressure 90psi
Pieces 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot