Draper Expert 16460 1/4", 3/8" and 1/2" Sq. Dr. Tool Kit (150 Piece)

Standard range
Order Code:

91-8198

Brand: Draper Expert MPN: 16460 EAN-13: 5010559164608
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £210.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
98 available to back orderBack-order availability date - 14/02/2025

Expert Quality, six point sockets made from chrome vanadium steel that's hardened and tempered with a micro satin finish. Each socket has a knurled ring for extra grip. Supplied with a 72 tooth reversible soft grip ratchet and accessories. Packed in a tough plastic storage case with soft grip handle.

  • Contents:
  • 12 x 1/4" sq. dr. sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm
  • 10 x 1/4" sq. dr. deep sockets: 4, 5, 6, 7, 8, 9, 10, 11, 12, 13mm
  • 10 x 1/4" sq. dr. imperial sockets: 5/32, 3/16, 7/32, 1/4, 9/32, 5/16, 11/32, 3/8, 7/16, 1/2"
  • 1 x 1/4" sq. dr. 72 tooth reversible ratchet with soft grip handle and "quick release" button
  • 1 x 1/4" sq. dr. universal joint
  • 1 x 1/4" sq drive (F) x 1/4" hex (F) adaptor
  • 1 x 1/4" sq. dr. spinner handle.
  • 17 x 3/8" sq. dr. socket: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22mm
  • 15 x 3/8" sq. dr. deep sockets: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22mm
  • 11 x 3/8" sq. dr. imperial sockets: 1/4, 5/16, 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16" 7/8"
  • 3 x 3/8" sq. dr. wobble extension bars: 75mm, 150mm, 250mm
  • 1 x 3/8" sq. dr. 72 tooth reversible ratchet with soft grip handle and "quick release" button
  • 1 x 3/8" sq. dr. universal joint
  • 1 x 3/8" (F) x 1/4" (M) adaptor
  • 17 x 1/2" sq. dr. sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 27, 30, 32mm
  • 8 x 1/2" sq. dr. imperial sockets: 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 3/16, 7/8"
  • 2 x 1/2" sq. dr. spark plug sockets: 10mm, 14mm
  • 2 x 1/2" sq. dr. wobble extension bars: 125, 250mm
  • 1 x 1/2" sq. dr. 72 tooth reversible ratchet with soft grip handle and "quick release" button
  • 1 x 1/2" sq. dr. universal joint
  • 10 x Combination spanners: 8, 9, 10, 11, 12, 13, 14, 15, 17, 19mm
  • 3 x Plain slot insert bits: 4, 5.5, 6.5mm
  • 3 x Cross slot insert bits: No.1, No.2, No.3
  • 3 x PZ type insert bits: No.1, No.2, No.3
  • 7 x Hex insert bits: 3, 4, 5, 6, 7, 8, 10mm
  • 8 x Draper TX - STAR® insert bits: T8, T10, T15, T20, T25, T27, T30, T40
Type 1/2" Socket Set

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot