Draper Expert 16480 3/8" Sq. Dr. Metric Socket Set (42 Piece)

Standard range
Order Code:

91-8268

Brand: Draper Expert MPN: 16480 EAN-13: 5010559164806
Qty Unit Price (Ex VAT)
1+ £95.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
98 in Stock, despatched in 3 days

Expert Quality, Multi - Drive® sockets, made from chrome vanadium steel that's hardened and tempered with a micro satin finish. Supplied with a 72 tooth reversible soft grip ratchet and accessories. All sockets enable use with hexagon, bi - hexagon (metric and AF) and Draper TX - STAR fixings. Sockets have knurled ring for extra grip. Packed in tough plastic storage case with soft grip handle.

  • Contents:
  • 15 x Sockets: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16,17, 18, 19, 20mm
  • 11 x Deep sockets: 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
  • 2 x Spark plug sockets: 10, 14mm
  • 1 x 72 tooth reversible ratchet with soft grip handle and "quick release" button
  • 3 x Wobble extension bars: 75, 150, 250mm
  • 1 x Universal joint
  • 1 x Hexagon bit adaptor 3/8" sq dr (F) x 5/16" (F) hex
  • 4 x Draper TX - STAR® insert bits: T20, T25, T30, T40
  • 4 x Hex insert bits 4, 5, 6, 8mm
Type Socket Set

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot