Draper Expert 19788 Vertical Transmission Jack (1000kg)

Standard range
Order Code:

91-9724

Brand: Draper Expert MPN: 19788 EAN-13: 5010559197880
Qty Unit Price (Ex VAT)
1+ £486.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 20/01/2025

Expert Quality, hydraulic vertical transmission jack with a telescopic twin stage ram. Fitted with a lowering control system (LCS) which safely lowers the load precisely into positionand the safety overload valveprovides addeduser protection. Operated via the twin position andlsquo;Quick Lift' foot pedal for hands - free operation and attached with chain straps for added support and adjustable supporting struts for increased stability. The nylon wheels provide a quieter and smoother operation whilst preventing damage to workshop floors and the side - mounted handle aids positioning and increases manoeuvrability. The fully adjustable saddle can accept a wide variety of gearboxes/components and the forward, backward and side - to - side tilt features aids the user further.

  • Capacity 1,000kg
  • Minimum height 940mm
  • Maximum height stage 1 1,430mm
  • Maximum height stage 2 1,940mm
  • Castor diameter 75mm
  • Base size 740 x 640mm
  • Saddle type Adjustable
  • Chain length 1,495mm
  • Weight 67kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot