Christmas Opening Hours and Delivery Dates here

Dremel F0132000JD 2000-6 VersaTip Multifunctional Butane Soldering Iron

Order Code:

85-0405

Brand: Dremel MPN: F0132000JD EAN-13: 4053423300543
Qty Unit Price (Ex VAT)
1+ £31.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayFurther 21 despatched in 4 working days

This Dremel cordless soldering kit comes with six interchangeable tips. It has a variable temperature setting for maximum flexibility and to match the size of your job. This easy to use butane tool is perfect for heat embossing, pyrography, hot fixing, soldering and much more.


  • Features and Benefits:
  • Versatile: one tool for six different applications
  • Powered by liquid butane gas: use anytime anywhere
  • Very short heat-up time and quick recharge: always ready to use
  • Child safety lock mechanism: children can’t turn on the tool
  • Precise: allows for detailed and intricate work
  • Durable quality: long lifetime
  • Variable temperature setting: select the right temperature for your project
  • Contents:
  • Dremel VersaTip
  • Soldering Tip, Cutting Knife, Hot Knife
  • Flat Wide Flame Head, Reflector, Hot Blower Head
  • Soldering Tin with Blue Cap, Soldering Sponge and sponge box
  • Inspiring welcome poster, Instruction manual
  • Tin storage case
  • Dremel Versatip


Type Gas torch & accessories
Application Pyrography, soldering
Power Source Gas

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot