Drummond MTL10 Test Lamp

Extended range
Order Code:

85-8293

Brand: Martindale MPN: DRUMTL10 EAN-13: 5036162185687
Qty Unit Price (Ex VAT)
1+ £188.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/01/2025

The John Drummond MTL10 gives safe indication of voltage between 50V and 500V AC and 50V to 750V DC.

The robust design meets the recommendations of the Health and Safety Executive in their guidance notes on the electrician's test lamp (GS38) as well as complying with BS EN61243-3 and BS EN61010, CATIII 1000V and CAT IV 600V.

Both the lamp housing and the probe have a finger shield and insulated probe tip with only 4mm of exposed metal. A two-layer double insulated cable with white inner insulation gives a clear warning of abrasion that might compromise the user's safety, and is resistant against heat and oil. To enable use in most circumstances, a right-angled probe tip is supplied in addition to the two straight tips.

For maximum ease of use, the right-angled probes can be rotated through 90, 180 and 270°. Four distinct bands of illumination, with a 360° viewing angle, provide indication of voltages above 50, 120, 230 and 400 volts even in bright sunlight. This allows accurate identification of potentially lethal voltages above 50V and enables the user to distinguish between 110V, 230V and phase-to-phase voltages in a 3-phase system.


  • Fully compliant GS38 probes
  • Right-angled probe tip also included
  • 4 illumination bands, 50, 100, 200 & 400V
  • 360° viewing angle
  • Dimensions: 213 x 112 x 72mm
  • Weight: 320g approx.
  • Drummond type MTL10
Type Test lamp
Channels 4
Interface N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot