Energizer® S8826 LED GU10 36° Dimmable Bulb, Warm White 375 lm 4.6W

Standard range
Order Code:

95-5678

Brand: Energizer MPN: S8826 EAN-13: 5050028078531
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 4 days

These Dimmable Energizer® LED GU10 Bulbs replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retro fit design, provide instant, flicker-free light and have an average rated life of 15,000 hours.

This Energizer® LED GU10 Dimmable Bulb has the following specification:

Fitting: GU10
Input Wattage: 5.5W (50W equivalent)
Lumens of Light: 345 lm
Switching Cycles: 40,000
Beam: 36°
Average Rated Life: 15,000 hours
Colour Temperature: 3,000K (Warm White)
Lamp Dimensions: 50 x 54mm
Dimmable: Yes
Rated: A+


Type Bulb

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot