Energizer® S8859 LED ES (E27) Opal GLS Non-Dimmable Bulb, Warm White 470 lm 5.5W

Standard range
Order Code:

95-5707

Brand: Energizer MPN: S8859 EAN-13: 5050028078869
Qty Unit Price (Ex VAT)
1+ £1.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 4 days

These Opal Finish Energizer® LED GLS Bulbs replicate traditional halogen bulbs in appearance and output, whilst offering an 85% energy saving versus their halogen equivalent. The bulbs are a true retrofit design, provide instant, flicker-free light and have an average rated life of 15,000 hours.

This Energizer® LED Opal GLS Non-Dimmable Bulb has the following specification:

Fitting: ES (E27)
Input Wattage: 5.6W (40W equivalent)
Lumens of Light: 470 lm
Switching Cycles: 40,000
Average Rated Life: 15,000 hours
Colour Temperature: 2,700K (Warm White)
Lamp Dimensions: 60 x 110mm
Dimmable: No
Rated: A+


Type Bulb

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot