Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
The EO Charging eoBasic EG010-DCL-WCS-KL2 is a basic 7.2kW, 32A electric vehicle charging station designed for homes, workplaces and destinations. It is a 'simple' charger without the complexity of software or communications - just plug in and charge.
The charger has a unique back-plate connector for quick deployment and future upgrades. It can be wall or post mounted.
Click here for details of suitable mounting posts and signage.
For information about government grant schemes available for the installation of EV charging stations click here.
* The Workplace Charging Scheme (WCS) is a voucher-based scheme that provides support towards the up-front costs of the purchase and installation of electric vehicle charge-points, for eligible businesses, charities and public sector organisations.
This product is for use in the UK and Northern Ireland only. For further information on options for other countries please contact our Export department.
This unit includes <6mA DC detection and disconnection of supply. Consult BS7671:2018 regulation 722.531.2.101 for further information.
Supply Voltage | 230V |
---|---|
Access Control | Key, GPRS SIM card |
Mounting Type | Wall / post |
No. of output connectors | 1 |
Output Connection | Socket |
Output Connector Type | T2 socket |
Output Current | 32A |
Output Power | 7.2kW |
OZEV Homecharge Scheme | No |
OZEV Workplace Scheme | Yes |
Protective Earth and Neutral (PEN) Fault Detection | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.