Easter opening times here
myenergi ZAPPI-2H07TB-G Zappi 2.1 - 7kW Single Phase, Tethered, Black

myenergi ZAPPI-2H07TB-G Zappi 2.1 - 7kW Single Phase, Tethered, Black

myenergi
Order Code:

65-4333

Brand: myenergi MPN: ZAPPI-2H07TB-G EAN-13: 9505324741949

Discontinued


myenergi zappi 2.1

Same Look, endless new opportunities

The new myenergi ZAPPI-2H07TB-G 7kW electric vehicle charger just got even better!

Zappi is now OCPP 1.6J compatible. You can pair the green charging experience with charge point management platforms, fleet management systems, and much more.

The latest model features built-in WiFi and Ethernet, so no need for a separate hub. This charger also has a 6.5m tethered cable, integrated holster for the plug and a black colour scheme.

This charger incorporates the latest electrical protection devices required for safe operation, even during supply faults.

The Zappi Chargepoint is BS 7671 18th Edition ready and includes an integrated RCD and Earth fault detection feature which removes the need for a separate earth electrode.


  • Hubless Design
  • Colour: black
  • 6.5m tethered cable
  • 7kW output power
  • Advanced safety features built-in
  • Smart features: control zappi using the myenergi app
  • Eligible for OZEV and WCS grants

Please note: Charge Points must be installed by a BS7671 18th Edition qualified Electrician and trained by the relevant manufacturer. The products warranty will be potentially void if not installed to this standard.


4G No
Bluetooth Yes
Colour Black
DC Leakage Protection (6mA DC) Yes
Dimensions (H x W x D) 439 x 282 x 122mm
Dynamic Load Yes
Ethernet (RJ45) Yes
IK Rating IK10
IP rating IP65
Maximum Current 32A
Mounting Wall or Pedestal
Number of Output Sockets 1
OCPP 1.6J Yes
PME Protection Yes
Power Output Per Socket 7kW
Residual Current Detection (RCD) Yes
RFID No
Smartphone App Yes
Socket Type Type 2
Solar Integration Yes
Supply Phase Single Phase
Supply Voltage 230V AC
Tethered Yes
Tethered Cable Length 6.5m
Type Electric Vehicle Charger
Weight 7.3kg
WiFi Yes

Order Code: 02-1360

MPN: EV-ULTRA3C4.0

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£3.80
350 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 02-1364

MPN: EV-ULTRA3C4.0SWA

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£4.08
50 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 02-1365

MPN: EV-ULTRA3C6.0

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£5.13
300 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 02-1392

MPN: EV-ULTRA3C710CAT5SWA

Doncaster Cables
Standard range
Price per unit Ex VAT
20+
£8.35
80 in stock, despatched same dayBack-order availability date - 28/04/2025

Order Code: 02-1361

MPN: EV-ULTRA3C4.0CAT5

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£4.13
Out of stock450 due on 06/05/2025

Order Code: 02-1362

MPN: EV-ULTRA3C6.0CAT5SWA

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£6.98
Available to back orderBack-order availability date - 28/04/2025

Order Code: 02-1363

MPN: EV-ULTRA3C4.0CAT5SWA

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£4.62
Out of stock50 due on 28/04/2025

Order Code: 02-1366

MPN: EV-ULTRA3C6.0CAT5

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£5.63
Out of stock100 due on 23/04/2025

Order Code: 02-1367

MPN: EV-ULTRA3C6.0SWA

Doncaster Cables
Standard range
Price per unit Ex VAT
50+
£6.32
Available to back orderBack-order availability date - 28/04/2025

Order Code: 02-1391

MPN: EV-ULTRA3C710CAT5

Doncaster Cables
Standard range
Price per unit Ex VAT
20+
£7.74
Available to back orderBack-order availability date - 28/04/2025

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C