ESKA 370000 Fuse Holder For Blade Fuses Max 30A

Standard range
Order Code:

49-0106

Brand: ESKA MPN: 370000
Qty Unit Price (Ex VAT)
5+ £1.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 in stock, despatched same dayAdditional quantity lead time 9 days

The ESKA 370000 is an inset fuseholder with an installed height of 11mm. The fuseholder is ideal for fuses up to 30A and is fitted with spade connectors.


  • Installed depth with spade connector: 35mm
  • Installed width: 22mm
  • Installed height: 11mm
  • Nominal voltage: Max 96V DC
  • Nominal current: Max 30A
  • Colour: Black
  • Connections: 6.3mm spade connector
  • Housing: Polyamid
  • RoHS compliant: yes
  • Mounting: Snap-in mounting
Type Standard
Body Material Polyamide
Current Rating 30A
Mounting Style Snap-in

To use this facility please Sign In.

Sign In

Reviews


Stout fuse holder, well priced

Reviewed by: Matthew Astley - Thursday, November 29, 2018
At 67p inc (2018-11) this is a handy one to put in DIY power kit


Trustpilot