Everlight 103UYD/S530-A3 2m Tower LED Yellow 50mcd 130° 20mA 2V

Image Representative of Range

Everlight 103UYD/S530-A3 2m Tower LED Yellow 50mcd 130° 20mA 2V

Standard range
Order Code:

63-1330

Brand: Everlight MPN: 103UYD/S530-A3 EAN-13: 2050000036408
Qty Unit Price (Ex VAT)
20+ £0.070
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
906 in Stock, despatched in 4 days

This super yellow tower type LED lamp has a ø2mm tower and high luminosity. Suitable for applications requiring high brightness such as televisions and monitors communications devices, computers, etc.


  • Wide viewing angle
  • Lead spacing 2.54mm
  • Robust and reliable
  • Yellow diffused lens
LED Colour Yellow
Dominant Wavelength 589nm
Forward Current 20mA
Lens Type Yellow diffused
Luminous Intensity 50mcd
Reverse Voltage 5V
Viewing Angle 130°
Forward Voltage Typical 2V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot