Everlight 59-14UWD/TR8 PLCC-6 SMD LED White 45000mcd 50° 100mA 3.2V

Order Code:

63-0976

Brand: Everlight MPN: 59-14UWD/TR8

Discontinued


This super luminosity white LED has 4x LED chips and comes in a surface mounting package. Ideal for use in flash units in digital cameras, information boards, small device lighting, etc.


  • Yellow diffused lens
  • Wide viewing angle
  • Suitable for reflow soldering
Colour White
Dominant Wavelength N/A
Forward Current 100mA
Forward Voltage 3.2V
Height 1.5mm
Length 5.0mm
Luminous Intensity 45000mcd
Viewing Angle 50°
Width 5.0mm

Reviews


Be the first to submit a review

Trustpilot