Site: Industry
Currency: GBP    
Expert E034805 Socket & Accessory Set of 98 Metric 1/4 & 1/2in Drive

Expert E034805 Socket & Accessory Set of 98 Metric 1/4 & 1/2in Drive

Expert by Facom
Extended range
Order Code:

95-6189

Brand: Expert by Facom MPN: E034805 EAN-13: 3258950348056
Qty Unit Price (Ex VAT)
1+ £280.00
Price per unit Ex VAT
Available to back orderPlease contact us for lead time

The Expert by Facom 1/4 and 1/2in Drive 98 piece metric socket set is supplied in a handy carry case with metal clasps which also converts into a modular storage system for use in roller cabinets. Consisting of:

11 x 1/4in Hex 6-Point Sockets: 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm
7 x 1/4in Hex 6-Point Long Reach Sockets: 6, 8, 10, 11, 12, 13, 14mm
3 x 1/4in TORX Sockets: E6, E8, E10

17 x 1/4in Bit Sockets: 2 x Slotted: 4, 7mm, 2 x Pozidriv: PZ1, PZ2, 2 x Phillips: PH1, PH2, 4 x Hex: 3, 4, 5, 6mm, 7 x TORX: T8, T10, T15, T20, T25, T27, T30

17 x 1/2in Hex Sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 24, 27, 30, 32mm
5 x 1/2in Hex Long Reach Sockets: 14, 15, 17, 19, 22mm
6 x 1/2in TORX Bit Sockets: E12, E14, E16, E18, E20, E24
2 x 1/2in Spark Plug Sockets: 16, 21mm

18 x 5/16in Bits: 4 x XZN : M6, M8, M10, M12, 2 x Slotted: 8, 12mm, 2 x Phillips: PH3, PH4, 2 x Pozidriv: PZ3, PZ4, 4 x Hex: 8, 10, 12, 14mm, 4 x TORX: T40, T45, T50, T55

1 x 1/4in T-Handle
1 x 1/4in Spinner Handle
1 x 3/8-1/2in Adaptor
1 x 1/2-5/16in Adaptor
1 x 1/4in Reversible Ratchet
1 x 1/4in Universal Joint
2 x 1/4 Extensions: 55, 100mm
1 x 1/2in Reversible Ratchet
1 x 1/2in Universal Joint
2 x 1/2in Extensions: 130, 250mm


Type Socket set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C