Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £67.00 | £63.69 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Britool BRIE194672B 'Expert' socket and bit 34 piece set is designed
to meet the requirements of professionals, meeting all currently enforced
ISO and DIN standards. The set comprises of:
13 x 1/4in Hex Sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13 & 14mm.
3 x 1/4in Slotted Bits: 4, 5.5 & 6.5mm.
3 x 1/4in Pozidriv Bits: PZ1, PZ2 & PZ3.
6 x 1/4in Resistorx Bits: TT10, TT15, TT20, TT25, TT30 & TT40mm.
3 x 1/4in Hex Bits: 4, 5 & 6mm.
2 x 1/4in Extensions: 50 & 100mm.
1 x 1/4in Ratchet.
1 x 1/4in Universal Joint, 1 x 1/4in Adaptor Bit.
1 x 1/4in Bi-Material Screwdriver Handle.
The Britool BRIE194672B set is supplied in a socket set case with metal
clasps which also converts into a modular storage system for use in roller cabinets.
Type | Socket set |
---|
To use this facility please Sign In.
Sign In