Semperguard G816780635 Industrial Nitrile Glove Powder Free-Non Sterile-M (100)

Order Code:

87-0957

Brand: Semperguard MPN: G816780635 EAN-13: 9001570505668

Discontinued


Buy Nitrile Disposable Gloves, Industrial (Powder-Free) Non Sterile Medium (100) from Semperguard - very robust disposable gloves made of nitrile with a tried-and-tested design. They are ideal for applications requiring very good tactile properties combined with high resistance.


  • CE category III chemicals protective glove for complex risks
  • Tried and tested quality product made of nitrile
  • Excellent resistance to skin irritants in foodstuffs
  • More resilience through special formulation and greater wall thickness
  • The problem-solver for single use in applications with an increased need for safety when handling chemicals
  • Free from phthalates/softeners and allergenic latex proteins
  • Easy to don and particularly skin-friendly through special finishing process
  • Signal colour blue - suitable for areas subject to HACCP standards
  • Medium (7-8)
  • Supplied in boxes of 100
Disposable Yes
Size M
Material Nitrile
Colour Blue
Type Nitrile disposable gloves
Powdered No
Quantity 100
Food Safe Yes
Anti-Static No
Standards EN 455, EN 374
AQL 1.5

Reviews


Be the first to submit a review

Trustpilot