Facom U.306-180 Outside Puller 50-170mm

Standard range
Order Code:

63-0792

Brand: Facom MPN: U.306-180 EAN-13: 3148519884357
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £274.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/01/2025

This versatile outside puller can accomodate bearings up to 170mm diameter using 2 or 3 legs.


  • Versatile: can be used with 2 or 3 legs
  • Self-gripping legs held by return spring
  • The puller stays in rolling position even when not in tension
  • Safety: legs lock in position on the bearing using a knob
  • No risk of the puller falling from the bearing
  • Shear pin: the pin breaks if torque limit is exceeded - supplied with 2 spare pins
  • Set of 3 alternative pins - refer to spares table according to puller power
  • Can be used with slide hammer U.306M
  • Facom type U.306-180
Type Outside
Material Steel
Reach 200mm
Size/spread 50 to 170mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot