Christmas Opening Hours and Delivery Dates here

Facom U.312HJ3 Hydraulic Puller 10 T For Outside Puller - 3 Sets Of Legs

Order Code:

63-8232

Brand: Facom MPN: U.312HJ3 EAN-13: 3148517710245
Qty Unit Price (Ex VAT)
1+ £606.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

This Facom U.312HJ3 hydraulic puller is available in a kit with 3 sets of legs.

The kit comprises: - A 10-tonne hydraulic jack (100 kN) U.312-01 + and guide tip U.312-02 + set of 2 extensions U.312-03, a body with 2 or 3 legs U.312-04 + centering screw U.312-04-01 + set of 3 screws/nuts U.312-04-02, 3 sets of legs: U.312G160, U.312G210 and U.312G260.


  • Versatile puller can take 2 or 3 legs
  • Power is limited hydraulically to 10 tonnes for safety
  • No risk of breakage
  • Supplied in plastic case U.312VAL
  • Dimensions: 565 x 412 x 105mm (L x W x H)
  • Weight: 13.5kg
  • Facom type: U.312HJ3
Type Hydraulic puller
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot