Faithfull FAISOC128 Hexagon Socket 1/2in Drive 8mm

Standard range
Order Code:

95-7757

Brand: Faithfull MPN: FAISOC128 EAN-13: 5023969272184
Qty Was Unit Price (Ex VAT)
1+ £2.15   £1.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

These Faithfull Hexagon Sockets are professional, high quality metric sockets, forged from chrome vanadium steel which is hardened, tempered and satin chrome plated for corrosion protection.

1/2in Square Drive is the most popular drive size used in the UK and Ireland, due to its strength and durability. Faithfull sockets have a hexagon design that gives an accurate fit on both nuts and bolts and the chamfered end allows easy nut location and entry.

The FAISOC128 Hexagon Socket has the following specifications:
Drive: 1/2 inch square.
Size: 8mm Hexagon.


Type Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot