Christmas Opening Hours and Delivery Dates here

Fein 71380161000 Cordless Palm Router Edge Trimmer Incl. Case

Order Code:

03-1264

Brand: Fein MPN: 71380161000 EAN-13: 4014586892665
Qty Unit Price (Ex VAT)
1+ £956.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 30/01/2026

Fein's cordless palm router 71380161000 AKFH 18-5 is a versatile and portable tool designed for precision woodworking tasks. It features a compact design suitable for detailed edge routing and trimming tasks without the need for a cord or battery. This router includes a case for easy transport and storage, making it ideal for carpenters and DIY enthusiasts.
Type Cordless palm router
Cutter head diameter 98mm
Idle speed 2400 - 7500 U/min
Operating Voltage 18V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot