Christmas Opening Hours and Delivery Dates here

Finder General Purpose Power Relays 7A 4PDT

Finder Brand: Finder

An industry standard range of 7A miniature 4-pole changeover relays.

  • Manual test button (not 60-2108)
  • Mechanical flag indication
  • DIN rail/surface socket has touchproof terminals
  • Accepts all modules and a user defined legendable identification tab
  • Relays approved to IMQ, SEMKO, CSA (4.5A), DEMKO, VDE, SEV and UL
  • Sockets approved to CSA and UL
  • Finder 55-34 series
Description Image Product Buy Pricing (Ex VAT) Operating Voltage Coil Voltage Type Contact Configuration Switching Current Coil Resistance Length Height Mounting Type Width Operating Temperature Coil Current Rated Current Rated Voltage (AC) Switching Voltage Max (AC)
Finder 55.34.9.012.0040 12V Relay (4-Pole) DC
Finder 55.34.9.012.0040 12V Relay (4-Pole) DC
Standard range
Order code: 60-1305
MPN: 55.34.9.012.0040

31 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £6.45
Price per unit Ex VAT
12V 4PDT 1750VA 140Ω 20.7mm 37.2mm Rail 27.7mm -40 to +70°C 86mA 5A 250V
Finder 55.34.9.024.0040 24VDC Relay 4PCO
Finder 55.34.9.024.0040 24VDC Relay 4PCO
Standard range
Order code: 60-1310
MPN: 55.34.9.024.0040

14 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £10.51
Price per unit Ex VAT
24V 4PDT-CO 1750VA 600Ω 20.7mm 37.2mm Rail 27.7mm -40 to +70°C 40mA 5A 250V
Finder 55.34.8.024.0040 24V Relay (4-Pole) AC
Finder 55.34.8.024.0040 24V Relay (4-Pole) AC
Standard range
Order code: 60-1312
MPN: 55.34.8.024.0040

12 in stock, despatched same dayAdditional quantity lead time 7 days
1+ £11.50
Price per unit Ex VAT
24V V Relay 4PDT 1750VA 190Ω 27.7mm 37.2mm Rail 20.7mm -40 to +70°C 400V
Finder 55.34.8.230.0040 230V Relay (4-Pole) AC
Finder 55.34.8.230.0040 230V Relay (4-Pole) AC
Standard range
Order code: 60-1345
MPN: 55.34.8.230.0040

Order in multiples of 10


Available to back orderBack-order availability date - 06/01/2026
10+ £7.12
Price per unit Ex VAT
4PDT 1750VA 17000Ω 20.7mm 37.2mm Rail 27.7mm -40 to +70°C 6.3mA 5A 240V
Finder 94.14SMA Relay PCB Socket
Finder 94.14SMA Relay PCB Socket
Standard range
Order code: 60-1400
MPN: 94.14SMA

53 in stock, despatched same dayAdditional quantity lead time 8 weeks
1+ £0.994
Price per unit Ex VAT
29.5mm 11.5mm PCB 21.5mm -40 to +70°C 10A 250
Finder 94.24SMA Relay Socket (Chassis) Type 9424
Finder 94.24SMA Relay Socket (Chassis) Type 9424
Extended range
Order code: 60-1405
MPN: 94.24SMA

27 in stock, despatched same dayContact us for additional stock
1+ £0.366
Price per unit Ex VAT
29.5mm 17mm Panel 21.5mm -40 to +70°C 10A 250V
Finder 94.74SMA Plug-In Base 85 Series (Type 94.74)
Finder 94.74SMA Plug-In Base 85 Series (Type 94.74)
Standard range
Order code: 48-0788
MPN: 94.74SMA

49 in stock, despatched same dayAdditional quantity lead time 8 weeks
1+ £6.93
Price per unit Ex VAT
250V
Dimensions27.5 x 20.6 x 37mm
Contact rating7A at 240V AC
Contact arrangement4PDT
Contact materialSilver nickel
Operate/release time20ms
Coil operating range80% - 110%
Temperature range40°C to +70°C
SocketsLoad rating:
PCB/chassis10A 250V
DIN rails/surface7A 250V
Finder Part Nos55.34.9.012.004060-1305
55.34.9.024.004060-1310
55.34.8.024.0040

60-1312

55.14.9.012.0000

60-2108

9414

60-1400
942460-1405
947448-0788


Trustpilot