Site: Industry
Currency: GBP    
Finder 5514-9012-0000 4PCO PCB Power Relay 7A 12V

Finder 5514-9012-0000 4PCO PCB Power Relay 7A 12V

Finder
Order Code:

60-2108

Brand: Finder MPN: 5514-9012-0000 EAN-13: 8012823248257

Discontinued


An industry standard 7A miniature 4-pole changeover relay.


  • Mechanical flag indication
  • DIN rail/surface socket has touchproof terminals
  • Relays approved to IMQ, SEMKO, CSA (4.5A), DEMKO, VDE, SEV and UL
  • Sockets approved to CSA and UL
  • Finder 55-34 series
Coil Current 86mA
Coil Resistance 140Ω
Coil Voltage (DC) 12V
Contact Configuration 4PDT-CO
Height 35.8mm
Length 20.7mm
Mounting Type Rail
Operating Temperature -40 to +70°C
Rated Current 7A
Rated Voltage (AC) 250V
Switching Power 1750VA
Width 27.7mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C