Qty | Unit Price (Ex VAT) |
---|---|
50+ | £0.632 |
The Finder Relay Socket (Chassis) Type 9424 is from an industry standard range of miniature 4-pole changeover relays.
Height | 17mm |
---|---|
Length | 29.5mm |
Mounting Type | Panel |
Operating Temperature | -40 to +70°C |
Rated Current | 10A |
Rated Voltage (AC) | 250V |
Width | 21.5mm |
To use this facility please Sign In.
Sign In