Site: Industry
Currency: GBP    
Finder 94.74SMA Plug-In Base 85 Series (Type 94.74)

Finder 94.74SMA Plug-In Base 85 Series (Type 94.74)

Finder
Standard range
Order Code:

48-0788

Brand: Finder MPN: 94.74SMA EAN-13: 8012823259109
Qty Unit Price (Ex VAT)
1+ £6.81
Price per unit Ex VAT
18 in stock, despatched same dayAdditional quantity lead time 8 weeks

The Finder Plug-In Base 85 Series (Type 94.74) is from an industry standard range of miniature 4-pole changeover relays.


  • Manual test button
  • Mechanical flag indication
  • DIN rail/surface socket has touchproof terminals
  • Accepts all modules and a user defined legendable identification tab
  • Relays approved to IMQ, SEMKO, CSA (4.5A), DEMKO, VDE, SEV and UL
  • Sockets approved to CSA and UL
  • Finder 55-34 series
Display N/A
Operating voltage 250V
Outputs N/A

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, February 8, 2014 | Question by: Rapid Customer | Product code: 48-0788
Q. Is this the correct socket for the 60-1305 4PDT Relay ? Many thanks Chris
A. Hi Chris. Thank you for your question. This is the correct socket for 60-1305.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C