Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Flexovit 63642569912 High Performance Sanding Roll 115mm x 10m Extra Coarse 40G
Image Representative of Range

Flexovit 63642569912 High Performance Sanding Roll 115mm x 10m Extra Coarse 40G

Standard range
Order Code:  

84-4401

 
Brand: Flexovit MPN: 63642569912 EAN-13: 3157625581364
Qty Unit Price (Ex VAT)
1+ £14.59

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 20/11/2024

These paper-backed sanding rolls from Flexovit have a high-performing aluminium oxide grain with an open structure and are ideal for general purpose sanding and stock removal.


  • Extra coarse grade - 40 Grit
  • Suitable for hand and power tool use
  • Suitable for wood, paint, plaster and metal
  • Size (W x L) 115mm x 10m
  • Manufacturer's part 63642569912
Abrasive Material Aluminium Oxide
Grade Coarse
Grit Size 40
Length 10m
Type Sanding Roll
Width 115mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot