Site: Industry
Currency: GBP    
Fluke 179 True RMS Digital Multimeter

Fluke 179 True RMS Digital Multimeter

Fluke
Order Code:

85-0126

Brand: Fluke MPN: 1592842 EAN-13: 0095969095860

Discontinued


The Fluke 170 series sets the benchmark for general purpose multimeters. They set the standard with a combination of precision, features, ease-of-use, safety and reliability. It offers true rms AC voltage and current readings, 6000-count resolution, min-max-average recording, as well as frequency and capacitance ranges. Despite all these and many other useful features, the 170 series remains easy to use.

The ergonomic case with integrated holster protects the meter in rough and tough environments. The case does not have to be opened to change the battery, as access to the battery is via an easy to open battery door. Similarly, calibration is carried out through the front panel. Smoothing mode allows filtering of rapidly changing inputs, and manual and auto ranging make this an extremely versatile multimeter.


  • Digital display with bargraph
  • Display backlight
  • Auto and manual ranging
  • Temperature measurement
  • 0.09% Basic accuracy
  • Test lead alert
  • Unsafe voltage alert warns of voltages over 30V
  • Audible continuity and diode test
  • Supplied with TL75 test leads, installed 9V battery, user manuals and 80BK temperature probe
  • Manufacturers lifetime warranty
  • Inputs protected to EN610101-1 CAT IV 600V/CAT III 1000V
  • UL, CSA, TUV listed and VDE pending
  • Fluke type 179
AC Voltage Max. 1000V
DC Voltage Max. 1000V
Display Count N/A
Frequency Max. 0.0001GHz
No. of Digits N/A
Resistance Max 50000000Ω

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C