Site: Industry
Currency: GBP    
Fluke 175 and 179 Digital Multimeters

Fluke 175 and 179 Digital Multimeters

Fluke Brand: Fluke

The Fluke 170 series sets the benchmark for general purpose multimeters. They set the standard with a combination of precision, features, ease-of-use, safety and reliability. It offers true rms AC voltage and current readings, 6000-count resolution, min-max-average recording, as well as frequency and capacitance ranges. Despite all these and many other useful features, the 170 series remains easy to use.

The ergonomic case with integrated holster protects the meter in rough and tough environments. The case does not have to be opened to change the battery, as access to the battery is via an easy to open battery door. Similarly, calibration is carried out through the front panel. Smoothing mode allows filtering of rapidly changing inputs, and manual and auto ranging make this an extremely versatile multimeter. Other features include.

  • Digital display with bargraph
  • Display backlight (not 175)
  • Auto and manual ranging
  • Temperature measurement (179 only)
  • 0.09% Basic accuracy
  • Test lead alert
  • Unsafe voltage alert warns of voltages over 30V
  • Audible continuity and diode test
  • Supplied with TL75 test leads, installed 9V battery, user manuals and 80BK temperature probe (only with the 179).
  • Manufacturers lifetime warranty
  • Inputs protected to EN610101-1 CAT IV 600V/CAT III 1000V
  • UL, CSA, TUV listed and VDE pending
FunctionsMaximumMax. resolutionFluke 175 (accuracy)Fluke 179 (accuracy)
Voltage DC1000V0.1mV±(0.15% +2)±(0.09% +2)
Voltage AC1000V0.1mV±(1.0% +3)±(1.0% +3)
Current DC10A0.01mA±(1.0% +3)±(1.0% +3)
Current AC10A0.01mA±(1.5% +3)±(1.5% +3)
Resistance50Ω0.1Ω±(0.09% +2)±(0.09% +2)
Capacitance1000µF1nF±(1.2% +2)±(1.2% +2)
Frequency100kHz0.01Hz±(0.1% +1)±(0.1% +1)
Temperature–40°C +400°C0.1°CN/A±(1.0% +10)

Digital display6000 counts, updates 4 times per second
Analogue display33-segments, updates 40 times per second
Battery life200hrs, typical with alkaline battery
Size185 x 90 x 43mm
Weight420g


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C