Christmas Opening Hours and Delivery Dates here

Fluke 4596184 1664FC ITDK Electrical tester, stranded bare copper, class 5 stran

Order Code:

25-8850

Brand: Fluke MPN: 4596184 EAN-13: 0095969780070

Discontinued


Protects devices, shares results wirelessly, and performs seven test steps at the touch of a button. The Fluke 1664 FC installation tester is the only instrument of its kind with "insulation pre-testing". If the tester detects that a device is connected to the system under test, it stops the insulation test to help prevent accidental damage. The 1664 FC tester also has Fluke Connect ®, so you can send the test results to your smartphone and collaborate with others. Auto Test performs seven test steps at the touch of a single button, reducing the number of manual connections and reducing the likelihood of errors. Insulation pre-test Protect the electrical equipment. Avoid costly mistakes.

The Fluke 1664 FC installation tester is the only "insulation pre-test" instrument of its kind that warns you of potentially serious and costly errors. If the tester detects that a device is connected to the system under test, it stops the insulation test and provides a visual warning. This helps you avoid accidental damage to peripherals and saves you from unnecessary problems with your customers. Fluke Connect and storage in FlukeCloud™ Share data from anywhere. So you and your team stay on the same footing, even when you are in different places. Fluke Connect allows your 1664 FC installation tester to send test results to your smartphone so you can connect and collaborate with others. This is the quickest way to show your team what you see and help you get approvals without leaving the site.

Retrieve saved results from any location Storage in FlukeCloud™ allows you to retrieve stored results, whether you're in the office or at a location to make real-time decisions. You can also import the data into the Fluke DMS software to process and generate certificates. Plus, you get world-class data protection. Sure. Protected. Fast. More precisely. All through the power of Fluke Connect. Auto Test reduces the test time by up to 40% Auto Test performs five test functions required for installation testing in a single sequence, ensuring compliance with local standards and regulations for electrical equipment. This reduces the number of manual connections, minimizes the potential for errors and improves the test time by up to 40% compared to previous Fluke models. .


Type Electrical Tester
Display Type Digital (LCD)
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 100 x 250 x 125 mm
DIN Standard DIN IEC 60364
Height 125mm
IP Rating IP40
Length 100mm
Memory Yes
Misc Attribute 1664FC ITDK
Voltage Supply Battery
Width 250mm

Trustpilot