Fluke 80PR-60 RTD Temperature Probe (Fluke 66/68)

Order Code:

85-3905

Brand: Fluke MPN: 2148313 EAN-13: 0095969261173

Discontinued


The 80PR 60 probe expands the utility of your RTD non-contact infrared thermometer by allowing you to take contact temperature readings. You can make contact and non-contact readings at the same time because your RTD infrared thermometer displays the results of both.

Just plug the temperature probe into the RTD jack, position the probe tip at or below the surface of your target, and start reading temperatures.


  • Probe element: Platinum 1KW
  • Temperature range: –40°C to 260°C (–40°C to 500°F)
  • Accuracy: ±1°C (±2°F)
  • Jack: 3.5mm phono type
  • Probe diameter: 4.8 mm
  • Probe length: 90mm
  • Cable length (extended): 1000mm
  • For use with: Fluke 66 and Fluke 68
Probe Type Thermometer probe
Temperature Range -40 to +260°C

Reviews


Be the first to submit a review

Trustpilot