Christmas Opening Hours and Delivery Dates here

Fluke FLK-1662 DE Electrical tester

Order Code:

25-8997

Brand: Fluke MPN: FLK-1662 DE EAN-13: 0095969766784
Qty Was Unit Price (Ex VAT)
1+ £1135.68 £1063.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

The Fluke 1662 gives you Fluke reliability, simple operation and all the testing power you need for day-in, day-out installation testing.
Type Electrical Tester
Display Type Digital (LCD)
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 100 x 250 x 125 mm
DIN Standard DIN IEC 60364
Height 125mm
IP Rating IP40
Length 100mm
Voltage Supply Battery
Width 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot