Site: Industry
Currency: GBP    
Garo G4-53213 63A Main Switch & 40A 2P RCBO EV Enclosure Kit

Garo G4-53213 63A Main Switch & 40A 2P RCBO EV Enclosure Kit

Garo
Standard range
Order Code:

65-3218

Brand: Garo MPN: G4-53213
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.13
Price per unit Ex VAT
5 in stock, despatched same dayContact us for additional stock

This Garo G4 series consumer unit is designed for surface mounting on a wall. It is manufactured from steel and is fitted with a protective door. The unit is supplied with earth and neutral blocks. It is compliant with EN60439-3 and is amendment 3 compliant.

It is supplied fitted with a 2-pole 63A main switch and 40A RCBO.


  • Surface mounting
  • Made from steel
  • Protective door
  • Includes earth and neutral blocks
  • Compliant with EN60439-3
  • Amendment 3 compliant
  • Supplied with a 2-pole 63A main switch and 40A RCBO
Maximum Current Rating 63A
Number of Modules 4
Window Type Opaque

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C