Gedore 2010348 D 20 KAU-20 Socket Set 1/4" 37pc

Standard range
Order Code:

64-9622

Brand: Gedore MPN: 2010348 EAN-13: 4010886877012
  • Quickly find another product in this range by Type:

    Imperial Metric
Qty Unit Price (Ex VAT)
1+ £172.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

This 37-piece set from Gedore includes a reversible ratchet with pushbutton release, extension bar and universal joint and a range of imperial sockets and screw bits with slotted, Phillips, Pozidriv, hex and Torx heads.


  • Drive: 1/4in (6.3mm)
  • Forged, tempered UD profile sockets
  • Accessories made from chromium vanadium steel
  • Supplied in plastic case
  • Case dimensions: 200 x 120 x 38mm
  • Manufacturer's part 2010348

Set includes the following size sockets: 3/16, 7/32, 1/4, 9/32, 5/16, 11/32, 3/8, 13/32, 7/16 and 1/2in.
Type Imperial
Drive Size 1/4in
Pieces 37

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot