Gedore 2836084 1101-19 Socket Set 1/2" In i-BOXX® 72 21pc

Standard range
Order Code:

64-9576

Brand: Gedore MPN: 2836084 EAN-13: 4010886939611
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £315.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in Stock, despatched in 4 days

This 21-piece set from Gedore includes a range of 1/2in drive sockets in metric sizes, plus a reversible ratchet and extensions, supplied in an i-BOXX with transparent lid.


  • Drive: 1/2in (12.5mm)
  • Case dimensions: 367 x 316 x 72mm
  • Manufacturer's part 2836084

Set includes the following socket sizes: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30 and 32mm.
Type Socket set
Drive Size 1/2in
Material N/A
Measurement 8 to 32mm
Pieces 21
Socket Type Metric

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot